Microchip ATSAMW25H18-MR210PB1954 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 51 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N51 |
| Width | 14.908 |
| Length | 33.864 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSAMW25H18-MR210PB1954 to view detailed technical specifications.
No datasheet is available for this part.