The ATSHA204A-RBHCZ-T is an industrial-grade memory circuit with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 3-terminal package with a width of 2.5mm and a length of 6.5mm. The device is designed for use with a supply voltage between 2V and 5.5V, with a nominal voltage of 3.3V. It has a single function and a memory capacity of 664 words.
Microchip ATSHA204A-RBHCZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B3 |
| Width | 2.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 664 |
| Number of Words Code | 664 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSHA204A-RBHCZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.