Industrial temperature grade security and authentication IC with 4.5KB of memory. Features a 3-terminal SOT-23 package, operating from 2V to 5.5V supply voltage with a nominal 3.3V. Includes 664 words of memory for secure authentication functions.
Microchip ATSHA204A-STUCZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 664 |
| Number of Words Code | 664 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATSHA204A-STUCZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.