
8-bit AVR microcontroller featuring 1KB FLASH program memory and 0.03KB RAM. This surface-mount integrated circuit operates at up to 12MHz with an 8-bit data bus width. It includes 4 ADC channels, 4 I/Os, 2 PWM channels, and 1 timer/counter. The device supports internal oscillator and peripherals like POR, PWM, and WDT, with a supply voltage range of 1.8V to 5.5V. Operating temperature spans from -40°C to 85°C.
Microchip ATTINY10-MAHR technical specifications.
| Package/Case | SOT-23-6 |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 0.55mm |
| Length | 2.05mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 4 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| RAM Size | 0.03KB |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY10-MAHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
