8-bit RISC microcontroller featuring 1KB Flash ROM and 32 bytes RAM. Operates with a maximum clock frequency of 12MHz and a supply voltage range of 1.8V to 5.5V. Includes 4 I/O lines, PWM capability, and an integrated ADC. Housed in a 6-terminal, surface-mount package with dimensions of 1.6mm width and 2.9mm length, suitable for automotive temperature grades (-40°C to 125°C).
Microchip ATTINY10-TSFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY10-TSFR to view detailed technical specifications.
No datasheet is available for this part.