8-bit RISC microcontroller featuring 512 words of FLASH program memory and 32 bytes of RAM. Operates at a maximum clock frequency of 12 MHz with a supply voltage range of 4.5V to 5.5V. Offers 6 I/O lines and includes PWM and ADC peripherals. Packaged in an 8-terminal R-PDSO-N8 JEDEC code, this industrial-grade component supports an operating temperature range of -40°C to 105°C.
Microchip ATTINY102-M7R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3 |
| Length | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 512 |
| RAM (bytes) | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY102-M7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.