
8-bit RISC microcontroller featuring 1KB Flash program memory and 32 bytes of RAM. Operates at a maximum clock frequency of 12MHz with a supply voltage range of 4.5V to 5.5V. Includes 12 I/O lines, PWM channels, and an ADC. Packaged in a 14-pin SOIC (R-PDSO-G14) with an industrial temperature grade, operating from -40°C to 105°C.
Microchip ATTINY104-SSNR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 512 |
| RAM (bytes) | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY104-SSNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.