
Microchip ATTINY11-6PC technical specifications.
| Access Time | 6us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 6MHz |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Peripherals | WDT |
| RAM Size | 32B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY11-6PC to view detailed technical specifications.
No datasheet is available for this part.
