
8-bit AVR microcontroller featuring 1KB Flash memory and 32B RAM. Operates at up to 6MHz with an internal oscillator. Offers 6 programmable I/O pins and one timer/counter. Packaged in an 8-pin SOIC for surface mounting, with an operating voltage range of 4V to 5.5V. Suitable for applications requiring a compact, low-power MCU with a wide operating temperature range of -40°C to 85°C.
Microchip ATTINY11-6SU technical specifications.
| Access Time | 6us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 6MHz |
| Lead Free | Lead Free |
| Max Frequency | 6MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 32B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY11-6SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
