
8-bit microcontroller featuring an AVR core architecture. Offers 1KB of FLASH memory and 32B of RAM. Operates with an 8-bit data bus width and an internal oscillator, supporting frequencies up to 8MHz. Includes 6 programmable I/O pins and one timer/counter. Packaged in a PDIP for through-hole mounting, with a supply voltage range of 2.7V to 5.5V and an operating temperature range of -55°C to 85°C.
Sign in to ask questions about the Microchip ATTINY11L-2PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY11L-2PI technical specifications.
| Access Time | 2us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 32B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY11L-2PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.