
8-bit AVR microcontroller featuring 1KB FLASH memory and 32B RAM. Operates at up to 8MHz with an 8-bit data bus width and 2µs access time. Includes 6 programmable I/Os and one timer/counter. Surface mountable in an SOIC package, with an internal oscillator.
Microchip ATTINY11L-2SI technical specifications.
| Access Time | 2us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 32B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY11L-2SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.