
8-bit AVR microcontroller featuring 1KB FLASH program memory and 32B RAM. Operates at up to 8MHz with an 8us access time. Includes SPI interface, 6 programmable I/Os, and one timer/counter. Supports a supply voltage range of 4V to 5.5V and operates from -55°C to 85°C. Through-hole mounting in a PDIP package.
Microchip ATTINY12-8PI technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 32B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY12-8PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.