
8-bit AVR microcontroller featuring 1KB FLASH memory and 32B RAM. Operates at up to 8MHz with an 8us access time. Includes 6 programmable I/Os, one timer/counter, and SPI interface. Packaged in an 8-pin PDIP for through-hole mounting, with a voltage range of 4V to 5.5V. Features internal oscillator, POR, and WDT peripherals.
Sign in to ask questions about the Microchip ATTINY12-8PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY12-8PU technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 32B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY12-8PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
