
8-bit AVR microcontroller featuring 1KB FLASH memory and 32B RAM. Operates at frequencies up to 8MHz with an 8-bit data bus width. Includes SPI interface, POR, and WDT peripherals. Available in an 8-pin PDIP through-hole package, supporting a supply voltage range of 2.7V to 5.5V.
Microchip ATTINY12L-4PC technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 32B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY12L-4PC to view detailed technical specifications.
No datasheet is available for this part.