8-bit AVR microcontroller featuring 1KB FLASH memory and 32B RAM. Operates at up to 1.2MHz with a 1.2µs access time. Offers 6 I/Os, one timer/counter, and SPI interface. Supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C. Includes POR and WDT peripherals. Surface mountable in an 8-pin SOIC package.
Checking distributor stock and pricing after the page loads.
| Access Time | 1.2us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 1.2MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 32B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
