8-bit AVR microcontroller featuring 1KB FLASH memory and 64B RAM. Operates at up to 1.2MHz with an internal oscillator and SPI interface. This surface mount SOIC package offers 6 programmable I/Os, one timer/counter, and includes POR and WDT peripherals. Designed for a supply voltage range of 1.8V to 5.5V, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 1.2MHz |
| Interface | SPI |
| Max Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
