Microchip ATTINY13-20SJ technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY13-20SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
