
8-bit AVR microcontroller featuring 1KB FLASH program memory and 64B RAM. Operates at up to 20MHz with an 8-bit data bus width and SPI interface. Offers 6 programmable I/Os, 2 timers/counters, and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Designed for surface mounting in an 8-pin SOIC package, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V.
Microchip ATTINY13-20SSI technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY13-20SSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
