
8-bit AVR microcontroller featuring 1KB FLASH program memory and 64B RAM. Operates at up to 20MHz with an internal oscillator. Includes SPI interface, 6 I/Os, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in an 8-pin SOIC surface mount format, this RoHS compliant component supports a supply voltage range of 2.7V to 5.5V and operates between -40°C and 85°C.
Microchip ATTINY13-20SUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY13-20SUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.