Microchip ATTINY13A-MMF technical specifications.
| Core Architecture | AVR |
| Height | 1mm |
| Max Operating Temperature | 125°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY13A-MMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
