
8-bit AVR microcontroller featuring 1KB FLASH program memory and 0.06KB RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers 6 I/O pins, 4 ADC channels, and 2 PWM channels, supported by an internal oscillator. This surface-mount SOIC package component operates from 1.8V to 5.5V, with a temperature range of -40°C to 105°C. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip ATTINY13A-SS7 technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.75mm |
| Length | 5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 0.06KB |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY13A-SS7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
