Microchip ATTINY13V-10MMU technical specifications.
| Package/Case | DFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 3.1mm |
| Length | 3.1mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 0.95mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY13V-10MMU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
