Microchip ATTINY13V-10MMUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 10MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | OTP, , FLASH |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY13V-10MMUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
