
8-bit AVR microcontroller featuring 1KB FLASH memory and 64B RAM. Operates at up to 10MHz with an 8b data bus. Includes 4 ADC channels, 2 PWM channels, 1 SPI channel, and 1 timer/counter. Offers peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in an 8-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip ATTINY13V-10SSU technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY13V-10SSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
