
8-bit AVR microcontroller featuring 1KB FLASH memory and 64B RAM. Operates at up to 10MHz with an internal oscillator and SPI interface. Supports a voltage range of 1.8V to 5.5V and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is ideal for various embedded applications.
Microchip ATTINY13V-10SSUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | SPI |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY13V-10SSUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.