
8-bit AVR microcontroller featuring 1KB FLASH program memory and 64B RAM. Operates at up to 1.6MHz with an 8-bit data bus width. Includes 2 timers/counters, internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Available in a PDIP through-hole package, with 6 programmable I/Os, and operates from 2.7V to 5.5V. Suitable for applications requiring a lead-free, RoHS compliant solution with an operating temperature range of -40°C to 85°C.
Microchip ATTINY15L-1PU technical specifications.
| Access Time | 1.6us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 1.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY15L-1PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.