
8-bit RISC microcontroller featuring 1KB Flash program memory and an AVR core. This surface-mount device offers 6 programmable I/Os, 2 timers, and 4 ADC channels. It supports SPI/USI interface and is housed in an 8-pin SOIC EIAJ package with gull-wing leads.
Microchip ATtiny15L-1SU-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC EIAJ |
| Package Description | EIAJ Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.38(Max) |
| Package Width (mm) | 5.41(Max) |
| Package Height (mm) | 1.7(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | ATtiny |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Device Core | AVR |
| Program Memory Type | Flash |
| Number of Programmable I/Os | 6 |
| Core Architecture | AVR |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | SPI/USI |
| CAN | 0 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| ADC Channels | 4 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ATtiny15L-1SU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.