
8-bit RISC microcontroller featuring 8KB Flash program memory and 1KB RAM. Operates at a maximum clock frequency of 20MHz with a supply voltage range of 4.5V to 5.5V. Includes 22 I/O lines, PWM channels, and an ADC. Packaged in a 24-terminal S-PQCC-N24 with an industrial temperature grade (-40°C to 105°C).
Microchip ATTINY1607-MNR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY1607-MNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.