8-bit RISC microcontroller featuring 8KB Flash, 2KB RAM, and 18 I/O lines. Operates with a maximum clock frequency of 16MHz and supports a supply voltage range of 1.8V to 5.5V. Includes PWM channels, ADC, and DAC capabilities. Packaged in a 20-terminal JEDEC R-PDSO-G20 package, this component is rated for an automotive temperature grade, with a maximum operating temperature of 125°C and a minimum of -40°C.
Microchip ATTINY1616-SF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY1616-SF to view detailed technical specifications.
No datasheet is available for this part.