8-bit RISC microcontroller featuring a maximum clock frequency of 16 MHz. This 24-terminal device offers 21 I/O lines, 8192 words of FLASH program memory, and 2048 bytes of RAM. It supports PWM and DAC functionality, operating within an industrial temperature range of -40°C to 105°C and a supply voltage of 2.7V to 5.5V. The S-PQCC-N24 package measures 4mm x 4mm.
Microchip ATTINY1617-MBT-VAO technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY1617-MBT-VAO to view detailed technical specifications.
No datasheet is available for this part.