Microchip ATTINY167-A15SZ technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, AVR® ATtiny |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATTINY167-A15SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
