8-bit AVR microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 20MHz with an internal oscillator. Supports I2C, SPI, UART, USART, and LIN interfaces. Includes 11 ADC channels, 1 PWM channel, and 1 timer/counter. Packaged in a 20-pin TSSOP for surface mounting, with dimensions of 6.6mm (L) x 4.5mm (W) x 1.05mm (H). Operates within a supply voltage range of 1.8V to 5.5V and an ambient temperature range of -40°C to 85°C.
Microchip ATTINY167-XU technical specifications.
| Package/Case | X |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 6.6mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY167-XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
