Microchip ATTINY20-SSUR technical specifications.
| Core Architecture | PIC |
| Frequency | 12MHz |
| Interface | I2C, SPI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY20-SSUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
