8-bit RISC microcontroller featuring 2048 words of FLASH program memory and 128 bytes of RAM. Operates at a maximum clock frequency of 16 MHz with a supply voltage range of 4.5V to 5.5V. Includes 12 I/O lines, PWM channels, ADC, and DAC capabilities. Housed in a 14-terminal R-PDSO-G14 package, this automotive-grade component supports an operating temperature range from -40°C to 125°C.
Microchip ATTINY214-SSFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ATTINY214-SSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.