Microchip ATTINY2313-20MUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | OTP, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY2313-20MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
