
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 20MHz with an internal oscillator. Offers I2C, SPI, UART, USART, and LIN interfaces, along with 18 programmable I/O pins. Includes 2 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LCD. Packaged in a 20-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V. RoHS compliant.
Microchip ATTINY2313-20SUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY2313-20SUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
