
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 20MHz with an internal oscillator. Offers 18 programmable I/Os, 4 PWM channels, and supports I2C, SPI, and UART interfaces. Surface mount VQFN package with an operating voltage range of 1.8V to 5.5V. Suitable for applications requiring efficient control and communication.
Microchip ATTINY2313A-MMH technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, UART, USART |
| Length | 3.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 490 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY2313A-MMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
