
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 10MHz with an 8-bit address and data bus. Offers SPI, UART, and USART interfaces, along with 18 I/O lines, 1 I2C channel, and 4 PWM channels. Includes 2 timers/counters and a watchdog timer. Packaged in a 20-pin SOIC (SOP) surface-mount configuration, suitable for industrial temperature ranges (-40°C to 85°C) and lead-free soldering.
Sign in to ask questions about the Microchip ATTINY2313V-10SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATTINY2313V-10SU technical specifications.
| Access Time | 10us |
| Address Bus Width | 8b |
| Package/Case | S |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 2.35mm |
| Interface | SPI, UART, USART |
| JESD-30 Code | R-PDSO-G20 |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 2 |
| Mount | Surface Mount |
| Number of I/O Lines | 18 |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY2313V-10SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
