
8-bit AVR microcontroller with 2KB FLASH memory and 128B RAM. Features an 8-bit data bus width, operating at up to 20MHz. Includes SPI interface, 2 timers/counters, and a watchdog timer. Packaged in a 14-pin SOIC surface mount case with tin, matte contact plating. Operates from 2.7V to 5.5V, with a temperature range of -40°C to 85°C.
Microchip ATTINY24-20SSUR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY24-20SSUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
