
The ATTINY24A-MFR is an 8-bit AVR microcontroller with 2KB of FLASH memory and 12 I/Os. It operates over a temperature range of -40°C to 125°C and is available in a WQFN-20 package. The device features an internal oscillator and peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a temperature sensor. It is RoHS compliant and available on tape and reel.
Microchip ATTINY24A-MFR technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Max Operating Temperature | 125°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY24A-MFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
