8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 20MHz with an internal oscillator. Offers 12 I/O pins, 2 timers/counters, and SPI interface. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and a temperature sensor. Packaged in a 14-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage range of 1.8V to 5.5V. RoHS compliant and lead-free.
Microchip ATTINY24A-SSUR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY24A-SSUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
