
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 10MHz with an 8-channel ADC and 12 I/O pins. Includes single I2C, SPI, and UART interfaces, plus two PWM channels and two timers. Packaged in a 20-pin QFN (4x4mm, 0.75mm height) for surface mounting, with a voltage range of 1.8V to 5.5V and an operating temperature of -40°C to 85°C. RoHS compliant.
Microchip ATTINY24V-10MU technical specifications.
| Access Time | 10us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY24V-10MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
