
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 16MHz with an internal oscillator, supporting SPI and UART interfaces. Offers 6 programmable I/Os, 2 timers/counters, and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a QFN EP, surface mountable with Tin, Matte contact plating. Operates from 2.7V to 5.5V, with a temperature range of -40°C to 125°C.
Microchip ATTINY25-15MZ technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY25-15MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
