
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 16MHz with an 8-bit data bus width. Includes SPI and UART interfaces, 6 programmable I/Os, and 2 timers/counters. Supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 125°C. Surface mountable in an 8-pin SOIC package.
Microchip ATTINY25-15SZ technical specifications.
| Package/Case | T |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY25-15SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
