
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 20MHz with an internal oscillator. Offers 6 programmable I/Os, 4 ADC channels, 2 PWM channels, 1 I2C channel, and 1 SPI channel. Housed in an 8-pin SOIC package with tin-matte plating, suitable for surface mounting. Supports operating voltages from 2.7V to 5.5V and includes peripherals like Brown-out Detect/Reset, POR, and WDT.
Microchip ATTINY25-20SH technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.16mm |
| Interface | SPI |
| Length | 5.35mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 95 |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY25-20SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
