
The AVR ATtiny microcontroller features an 8-bit core architecture with a 20MHz frequency and 2KB of FLASH memory. It operates within a temperature range of -40°C to 85°C and is supplied by a voltage between 2.7V and 5.5V. The device has 6 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a SOIC-8 package and is compliant with RoHS regulations.
Microchip ATTINY25-20SHR technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY25-20SHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
