
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. Operates at up to 20MHz with an internal oscillator. Includes 6 programmable I/Os, 4 ADC channels, 2 PWM channels, and 2 timers. Supports SPI interface and offers peripherals like Brown-out Detect/Reset and Watchdog Timer. Packaged in an 8-pin SOIC with tin-matte plating, suitable for surface mounting.
Microchip ATTINY25-20SSN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.5mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY25-20SSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
