
The AVR ATtiny microcontroller is a 20MHz, 2KB FLASH device with a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It operates from 2.7V to 5.5V and is RoHS compliant. The device is packaged in a SOIC-8 package and is suitable for use in a range of applications from -40°C to 85°C.
Microchip ATTINY25-20SSUR technical specifications.
| Core Architecture | AVR |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY25-20SSUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
