
8-bit AVR microcontroller featuring 2KB FLASH memory and a 10MHz internal oscillator. This surface mount IC offers 6 I/Os, a wide operating voltage range of 1.8V to 5.5V, and an access time of 10µs. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT. Operating from -40°C to 85°C, this lead-free and RoHS compliant component is ideal for various embedded applications.
Microchip ATTINY25V-10MU technical specifications.
| Access Time | 10us |
| Core Architecture | AVR |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY25V-10MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
