
8-bit AVR microcontroller featuring 2KB FLASH memory and 128B RAM. This surface mount SOIC package offers 6 programmable I/Os and operates with an 8b data bus width. Key peripherals include SPI interface, 2 timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR. Maximum operating frequency is 10MHz, with a supply voltage range of 1.8V to 5.5V and an operating temperature range of -40°C to 105°C.
Microchip ATTINY25V-10SNR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI |
| Max Frequency | 10MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY25V-10SNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
